Technical Document
Specifications
Brand
EpcosCapacitance
100nF
Voltage
1.6 kV dc, 500 V ac
Tolerance
±10%
Series
B32686
Lead Pitch
37.5mm
Length
42mm
Depth
18mm
Lead Length
7mm
Height
32.5mm
Dimensions
42 x 18 x 32.5mm
Dielectric
Polypropylene
Terminal Type
Radial
Lead Diameter
1mm
Maximum Operating Temperature
+110°C
Dissipation Factor
0.0004 @ 1 kHz, 0.0004 @ 10 kHz, 0.001 @ 100 kHz
Country of Origin
Brazil
Product details
EPCOS B32682- B32686 Series Film Capacitor
EPCOS high pulse polypropylene film capacitor features a very high pulse strength, the highest possible contact reliability and also self healing properties. Maximum operating temperature is 110°C.
Applications
Electronic ballast
Snubbering
Smoothing
High voltages and high currents
Switch mode power supplies
Stock information temporarily unavailable.
Please check again later.
BD 2.245
Each (Exc. Vat)
BD 2.469
Each (Including VAT)
1
BD 2.245
Each (Exc. Vat)
BD 2.469
Each (Including VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | BD 2.245 |
10 - 49 | BD 2.030 |
50 - 99 | BD 1.925 |
100 - 199 | BD 1.540 |
200+ | BD 1.485 |
Technical Document
Specifications
Brand
EpcosCapacitance
100nF
Voltage
1.6 kV dc, 500 V ac
Tolerance
±10%
Series
B32686
Lead Pitch
37.5mm
Length
42mm
Depth
18mm
Lead Length
7mm
Height
32.5mm
Dimensions
42 x 18 x 32.5mm
Dielectric
Polypropylene
Terminal Type
Radial
Lead Diameter
1mm
Maximum Operating Temperature
+110°C
Dissipation Factor
0.0004 @ 1 kHz, 0.0004 @ 10 kHz, 0.001 @ 100 kHz
Country of Origin
Brazil
Product details
EPCOS B32682- B32686 Series Film Capacitor
EPCOS high pulse polypropylene film capacitor features a very high pulse strength, the highest possible contact reliability and also self healing properties. Maximum operating temperature is 110°C.
Applications
Electronic ballast
Snubbering
Smoothing
High voltages and high currents
Switch mode power supplies