EPCOS 1μF MLCC, 16V dc V, ±10% , SMD

RS Stock No.: 496-2801Brand: EpcosManufacturers Part No.: B37641K9105K62

Technical Document

Specifications

Brand

Epcos

Capacitance

1µF

Voltage

16V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

You may be interested in
KEMET 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
BD 0.048Each (In a Pack of 25) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

EPCOS 1μF MLCC, 16V dc V, ±10% , SMD

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

EPCOS 1μF MLCC, 16V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KEMET 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
BD 0.048Each (In a Pack of 25) (Exc. Vat)

Technical Document

Specifications

Brand

Epcos

Capacitance

1µF

Voltage

16V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

You may be interested in
KEMET 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
BD 0.048Each (In a Pack of 25) (Exc. Vat)