EPCOS 100pF MLCC, 50V dc V, ±5%

RS Stock No.: 545-1188Brand: EpcosManufacturers Part No.: B37871K5101J60

Technical Document

Specifications

Brand

Epcos

Capacitance

100pF

Voltage

50V dc

Package/Case

1206 (3216M)

Dielectric

C0G

Tolerance

±5%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in
KEMET 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
BD 0.048Each (In a Pack of 25) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 250) (Exc. Vat)

EPCOS 100pF MLCC, 50V dc V, ±5%

P.O.A.

Each (In a Pack of 250) (Exc. Vat)

EPCOS 100pF MLCC, 50V dc V, ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KEMET 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
BD 0.048Each (In a Pack of 25) (Exc. Vat)

Technical Document

Specifications

Brand

Epcos

Capacitance

100pF

Voltage

50V dc

Package/Case

1206 (3216M)

Dielectric

C0G

Tolerance

±5%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in
KEMET 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
BD 0.048Each (In a Pack of 25) (Exc. Vat)