EPCOS 150pF MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 211-3158Brand: EpcosManufacturers Part No.: B37940K5151J60

Technical Document

Specifications

Brand

Epcos

Capacitance

150pF

Voltage

50V dc

Package/Case

2012

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 1.3mm

Length

2mm

Depth

1.25mm

Height

1.3mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

You may be interested in
KEMET 150pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
BD 0.012Each (In a Pack of 25) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

EPCOS 150pF MLCC, 50V dc V, ±5% , SMD
Select packaging type

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

EPCOS 150pF MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KEMET 150pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
BD 0.012Each (In a Pack of 25) (Exc. Vat)

Technical Document

Specifications

Brand

Epcos

Capacitance

150pF

Voltage

50V dc

Package/Case

2012

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 1.3mm

Length

2mm

Depth

1.25mm

Height

1.3mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

You may be interested in
KEMET 150pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
BD 0.012Each (In a Pack of 25) (Exc. Vat)