EPCOS 47nF MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 211-3647Brand: EpcosManufacturers Part No.: B37941K5473K60

Technical Document

Specifications

Brand

Epcos

Capacitance

47nF

Voltage

50V dc

Package/Case

2012

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.35mm

Length

2mm

Depth

1.25mm

Height

1.35mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in
KEMET 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
BD 0.012Each (In a Pack of 25) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

EPCOS 47nF MLCC, 50V dc V, ±10% , SMD
Select packaging type

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

EPCOS 47nF MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KEMET 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
BD 0.012Each (In a Pack of 25) (Exc. Vat)

Technical Document

Specifications

Brand

Epcos

Capacitance

47nF

Voltage

50V dc

Package/Case

2012

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.35mm

Length

2mm

Depth

1.25mm

Height

1.35mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in
KEMET 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
BD 0.012Each (In a Pack of 25) (Exc. Vat)