EPCOS 2200μF Electrolytic Capacitor 450V dc, Screw Mount - B43703B5228M000

RS Stock No.: 171-3234Brand: EPCOSManufacturers Part No.: B43703B5228M000
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

2200µF

Voltage

450V dc

Mounting Type

Screw Mount

Technology

Electrolytic

Dimensions

64.3 (Dia.) x 80.7mm

Height

80.7mm

Minimum Operating Temperature

-40°C

Diameter

64.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

28.5mm

Lifetime

12000h

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

45mΩ

Ripple Current

8.76A

Series

B43703

Dissipation Factor

0.2%

Country of Origin

Hungary

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 17.270

Each (In a Box of 25) (Exc. Vat)

BD 18.997

Each (In a Box of 25) (Including VAT)

EPCOS 2200μF Electrolytic Capacitor 450V dc, Screw Mount - B43703B5228M000

BD 17.270

Each (In a Box of 25) (Exc. Vat)

BD 18.997

Each (In a Box of 25) (Including VAT)

EPCOS 2200μF Electrolytic Capacitor 450V dc, Screw Mount - B43703B5228M000
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Box
25 - 50BD 17.270BD 431.750
75+BD 16.900BD 422.500

Technical Document

Specifications

Brand

Epcos

Capacitance

2200µF

Voltage

450V dc

Mounting Type

Screw Mount

Technology

Electrolytic

Dimensions

64.3 (Dia.) x 80.7mm

Height

80.7mm

Minimum Operating Temperature

-40°C

Diameter

64.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

28.5mm

Lifetime

12000h

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

45mΩ

Ripple Current

8.76A

Series

B43703

Dissipation Factor

0.2%

Country of Origin

Hungary