EPCOS Polyester Film Capacitor, 275V ac, ±20%, 220nF, Through Hole
Technical Document
Specifications
Brand
EpcosCapacitance
220nF
Voltage
275V ac
Mounting Type
Through Hole
Tolerance
±20%
Lead Pitch
22.5mm
Suppression Class
X2
Length
26.5mm
Depth
8.5mm
Height
16.5mm
Dimensions
26.5 x 8.5 x 16.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpcosCapacitance
220nF
Voltage
275V ac
Mounting Type
Through Hole
Tolerance
±20%
Lead Pitch
22.5mm
Suppression Class
X2
Length
26.5mm
Depth
8.5mm
Height
16.5mm
Dimensions
26.5 x 8.5 x 16.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C