Technical Document
Specifications
Brand
EpsonConnection Port
Bi-Directional Parallel, USB 2.0
Dimensions
480 x 370 x 210mm
Weight
6.8kg
Depth
370mm
Height
210mm
Width
480mm
Print Speed
220 (Letter Quality) cps, 496 (Draft) cps, 529 (High Speed Draft) cps
Number of Columns Per Line
106 (10CPI), 127 (12CPI), 159 (15CPI), 181 (17CPI), 212 (20CPI)
Model
LQ-690
Country of Origin
Japan
Product details
Epson LQ690 Dot Matrix Printer
Designed with the dot matrix user in mind, the Epson LQ690 has an impressive print speed of up to 529 cps. This flexible and compact printer can easily handle cut sheets, continuous paper, labels, envelopes and cards. It has a built-in Print Speed Enhancer to increase the speed of bit image printing, making it an ideal printer for those in the most demanding of work environments.
24-pin medium duty, flatbed carriage printer
Up to 529 characters per second (12cpi)
Robust printer with an MTBF of 20,000 hours
Prints up to 7-part forms (1 original + 6 copies)
USB and parallel interfaces
Reliable printhead life of 400 million strokes/wire
Long lasting ribbon yield of 10 million characters
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
EpsonConnection Port
Bi-Directional Parallel, USB 2.0
Dimensions
480 x 370 x 210mm
Weight
6.8kg
Depth
370mm
Height
210mm
Width
480mm
Print Speed
220 (Letter Quality) cps, 496 (Draft) cps, 529 (High Speed Draft) cps
Number of Columns Per Line
106 (10CPI), 127 (12CPI), 159 (15CPI), 181 (17CPI), 212 (20CPI)
Model
LQ-690
Country of Origin
Japan
Product details
Epson LQ690 Dot Matrix Printer
Designed with the dot matrix user in mind, the Epson LQ690 has an impressive print speed of up to 529 cps. This flexible and compact printer can easily handle cut sheets, continuous paper, labels, envelopes and cards. It has a built-in Print Speed Enhancer to increase the speed of bit image printing, making it an ideal printer for those in the most demanding of work environments.
24-pin medium duty, flatbed carriage printer
Up to 529 characters per second (12cpi)
Robust printer with an MTBF of 20,000 hours
Prints up to 7-part forms (1 original + 6 copies)
USB and parallel interfaces
Reliable printhead life of 400 million strokes/wire
Long lasting ribbon yield of 10 million characters