Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ergodyne Medium Polyester Tool Lanyard, 0.9kg Capacity

RS Stock No.: 151-2980Brand: ErgodyneManufacturers Part No.: E3115SM
brand-logo
View all in Tool Lanyards

Technical Document

Specifications

Maximum Supported Weight

0.9kg

Material

Polyester

Size

Medium

Height Safe

Yes

Country of Origin

China

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ergodyne Medium Polyester Tool Lanyard, 0.9kg Capacity

P.O.A.

Ergodyne Medium Polyester Tool Lanyard, 0.9kg Capacity
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Maximum Supported Weight

0.9kg

Material

Polyester

Size

Medium

Height Safe

Yes

Country of Origin

China

You may be interested in