Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom, 450 mm Overall, 60mm Jaw Capacity

RS Stock No.: 300-6304Brand: FacomManufacturers Part No.: 131A.18
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

Facom

Jaw Capacity

60mm

Overall Length

450 mm

Material

Steel

Country of Origin

France

Product details

Facom Stillson Wrench

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom, 450 mm Overall, 60mm Jaw Capacity

P.O.A.

Facom, 450 mm Overall, 60mm Jaw Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Jaw Capacity

60mm

Overall Length

450 mm

Material

Steel

Country of Origin

France

Product details

Facom Stillson Wrench

You may be interested in