Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

9 piece Facom combination spanner set

RS Stock No.: 247-9650Brand: FacomManufacturers Part No.: 40.JE9T
View all in Spanner Sets

Technical Document

Specifications

Brand

Facom

Set Type

Roll Set of Combination Spanner Set

Sizes in Set

8; 9; 10; 11; 12; 13; 14; 17; 19 mm

Number of Pieces

9

Material

Chrome Vanadium Steel

Finish

Chrome

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

9 piece Facom combination spanner set

P.O.A.

9 piece Facom combination spanner set
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Facom

Set Type

Roll Set of Combination Spanner Set

Sizes in Set

8; 9; 10; 11; 12; 13; 14; 17; 19 mm

Number of Pieces

9

Material

Chrome Vanadium Steel

Finish

Chrome