Facom 120 mm Multi-Purpose Scissors

RS Stock No.: 794-7729Brand: FacomManufacturers Part No.: 841.2
brand-logo
View all in Scissors

Technical Document

Specifications

Brand

Facom

Blade Length

42 mm

Overall Length

120 mm

Handle Material

PVC

Scissor Type

Multi-Purpose

Country of Origin

France

You may be interested in
RS PRO 150 mm Stainless Steel Scissors
BD 8.651Each (Exc. Vat)

Stock information temporarily unavailable.

P.O.A.

Facom 120 mm Multi-Purpose Scissors

P.O.A.

Facom 120 mm Multi-Purpose Scissors

Stock information temporarily unavailable.

You may be interested in
RS PRO 150 mm Stainless Steel Scissors
BD 8.651Each (Exc. Vat)

Technical Document

Specifications

Brand

Facom

Blade Length

42 mm

Overall Length

120 mm

Handle Material

PVC

Scissor Type

Multi-Purpose

Country of Origin

France

You may be interested in
RS PRO 150 mm Stainless Steel Scissors
BD 8.651Each (Exc. Vat)