Technical Document
Specifications
Brand
FacomTool Storage Type
Tool Chest
Number of Drawers
6
Wheeled
Yes
Length
779mm
Width
518mm
Height
971mm
Dimensions
779 x 971 x 518mm
Country of Origin
France
Stock information temporarily unavailable.
BD 1,014.829
BD 1,014.829 Each (Exc. Vat)
BD 1,116.312
BD 1,116.312 Each (inc. VAT)
Facom 6 Drawer Wheeled Tool Chest
1
BD 1,014.829
BD 1,014.829 Each (Exc. Vat)
BD 1,116.312
BD 1,116.312 Each (inc. VAT)
Facom 6 Drawer Wheeled Tool Chest
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
FacomTool Storage Type
Tool Chest
Number of Drawers
6
Wheeled
Yes
Length
779mm
Width
518mm
Height
971mm
Dimensions
779 x 971 x 518mm
Country of Origin
France
