Technical Document
Specifications
Brand
FacomTool Storage Type
Tool Chest
Number of Drawers
5
Wheeled
Yes
Length
774mm
Width
546mm
Height
971mm
Dimensions
774 x 971 x 546mm
Country of Origin
France
Stock information temporarily unavailable.
BD 1,037.157
BD 1,037.157 Each (Exc. Vat)
BD 1,140.873
BD 1,140.873 Each (inc. VAT)
Facom 5 Drawer Wheeled Tool Chest
1
BD 1,037.157
BD 1,037.157 Each (Exc. Vat)
BD 1,140.873
BD 1,140.873 Each (inc. VAT)
Facom 5 Drawer Wheeled Tool Chest
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
FacomTool Storage Type
Tool Chest
Number of Drawers
5
Wheeled
Yes
Length
774mm
Width
546mm
Height
971mm
Dimensions
774 x 971 x 546mm
Country of Origin
France
