Technical Document
Specifications
Brand
FacomTool Storage Type
Tool Chest
Number of Drawers
6
Wheeled
Yes
Length
774mm
Width
546mm
Height
971mm
Dimensions
774 x 971 x 546mm
Country of Origin
France
Stock information temporarily unavailable.
BD 1,062.127
BD 1,062.127 Each (Exc. Vat)
BD 1,168.340
BD 1,168.340 Each (inc. VAT)
Facom 6 Drawer Wheeled Tool Chest
1
BD 1,062.127
BD 1,062.127 Each (Exc. Vat)
BD 1,168.340
BD 1,168.340 Each (inc. VAT)
Facom 6 Drawer Wheeled Tool Chest
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
FacomTool Storage Type
Tool Chest
Number of Drawers
6
Wheeled
Yes
Length
774mm
Width
546mm
Height
971mm
Dimensions
774 x 971 x 546mm
Country of Origin
France
