Technical Document
Specifications
Brand
FacomTool Storage Type
Tool Cabinet
Number of Drawers
8
Wheeled
Yes
Length
1154mm
Width
546mm
Height
1000mm
Dimensions
1154 x 1000 x 546mm
Country of Origin
France
Stock information temporarily unavailable.
BD 1,723.625
BD 1,723.625 Each (Exc. Vat)
BD 1,895.987
BD 1,895.987 Each (inc. VAT)
Facom 8 Drawer Wheeled Tool Cabinet
1
BD 1,723.625
BD 1,723.625 Each (Exc. Vat)
BD 1,895.987
BD 1,895.987 Each (inc. VAT)
Facom 8 Drawer Wheeled Tool Cabinet
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
FacomTool Storage Type
Tool Cabinet
Number of Drawers
8
Wheeled
Yes
Length
1154mm
Width
546mm
Height
1000mm
Dimensions
1154 x 1000 x 546mm
Country of Origin
France
