Technical Document
Specifications
Brand
FacomTool Storage Type
Tool Chest
Number of Drawers
9
Wheeled
Yes
Length
1154mm
Width
546mm
Height
1000mm
Dimensions
1154 x 1000 x 546mm
Weight
113kg
Country of Origin
France
Stock information temporarily unavailable.
BD 2,089.684
BD 2,089.684 Each (Exc. Vat)
BD 2,298.652
BD 2,298.652 Each (inc. VAT)
Facom 9 Drawer Wheeled Tool Chest
1
BD 2,089.684
BD 2,089.684 Each (Exc. Vat)
BD 2,298.652
BD 2,298.652 Each (inc. VAT)
Facom 9 Drawer Wheeled Tool Chest
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
FacomTool Storage Type
Tool Chest
Number of Drawers
9
Wheeled
Yes
Length
1154mm
Width
546mm
Height
1000mm
Dimensions
1154 x 1000 x 546mm
Weight
113kg
Country of Origin
France
