Facom 1/4 in Standard Socket Set

RS Stock No.: 236-0875Brand: FacomManufacturers Part No.: R.300-1
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

1/4 in

Socket Size

7 → 13mm

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 13.435

Each (Exc. Vat)

BD 14.779

Each (Including VAT)

Facom 1/4 in Standard Socket Set

BD 13.435

Each (Exc. Vat)

BD 14.779

Each (Including VAT)

Facom 1/4 in Standard Socket Set
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

1/4 in

Socket Size

7 → 13mm

Drive Type

Square

Country of Origin

Taiwan, Province Of China