Fairchild 100V 3A, Silicon Junction Diode, 2-Pin DO-201AD 1N5401

RS Stock No.: 802-2922Brand: Fairchild SemiconductorManufacturers Part No.: 1N5401
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

1

Diameter

5.6mm

Peak Non-Repetitive Forward Surge Current

200A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 100V 3A, Rectifier Diode, 2-Pin DO-41 1N5401RLG
BD 0.103Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

Fairchild 100V 3A, Silicon Junction Diode, 2-Pin DO-201AD 1N5401
Select packaging type

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

Fairchild 100V 3A, Silicon Junction Diode, 2-Pin DO-201AD 1N5401
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 100V 3A, Rectifier Diode, 2-Pin DO-41 1N5401RLG
BD 0.103Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

1

Diameter

5.6mm

Peak Non-Repetitive Forward Surge Current

200A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 100V 3A, Rectifier Diode, 2-Pin DO-41 1N5401RLG
BD 0.103Each (In a Pack of 100) (Exc. Vat)