Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fairchild Semiconductor, FAN53555UC24X Switching Regulator, 1-Channel 5A 20-Pin, WLCSP

RS Stock No.: 865-1038Brand: Fairchild SemiconductorManufacturers Part No.: FAN53555UC24X
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

5A

Maximum Output Voltage

1.225 V

Regulator Function

Step Down

Minimum Input Voltage

2.5 V

Maximum Input Voltage

5.5 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

2.75 MHz

Pin Count

20

Package Type

WLCSP

Switching Regulator

Yes

Line Regulation

0.01 %/V

Load Regulation

-0.1 %/A

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

1.62mm

Height

0.378mm

Width

2.015mm

Dimensions

1.615 x 2.015 x 0.378mm

Product details

Step-down Regulators, Synchronous (Integrated Switch), Fairchild Semiconductor

Non-Isolated DC/DC Converters, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fairchild Semiconductor, FAN53555UC24X Switching Regulator, 1-Channel 5A 20-Pin, WLCSP

P.O.A.

Fairchild Semiconductor, FAN53555UC24X Switching Regulator, 1-Channel 5A 20-Pin, WLCSP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

5A

Maximum Output Voltage

1.225 V

Regulator Function

Step Down

Minimum Input Voltage

2.5 V

Maximum Input Voltage

5.5 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

2.75 MHz

Pin Count

20

Package Type

WLCSP

Switching Regulator

Yes

Line Regulation

0.01 %/V

Load Regulation

-0.1 %/A

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

1.62mm

Height

0.378mm

Width

2.015mm

Dimensions

1.615 x 2.015 x 0.378mm

Product details

Step-down Regulators, Synchronous (Integrated Switch), Fairchild Semiconductor

Non-Isolated DC/DC Converters, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more