Current PWM PFC,Quasi Resonant Control

RS Stock No.: 739-6086PBrand: Fairchild SemiconductorManufacturers Part No.: FAN6921MRMY
brand-logo
View all in PWM

Technical Document

Specifications

Maximum Switching Frequency

440 kHz

Start-up Supply Current

0.03mA

Maximum Source Current

1mA

Maximum Sink Current

0.00004A

Number of Outputs

4

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Length

10mm

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Supply Voltage

25 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi FAN6921MRMY, PWM Controller, 0.44 kHz 16-Pin, SOP
P.O.A.Each (Supplied on a Reel) (Exc. Vat)

P.O.A.

Current PWM PFC,Quasi Resonant Control
Select packaging type

P.O.A.

Current PWM PFC,Quasi Resonant Control

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi FAN6921MRMY, PWM Controller, 0.44 kHz 16-Pin, SOP
P.O.A.Each (Supplied on a Reel) (Exc. Vat)

Technical Document

Specifications

Maximum Switching Frequency

440 kHz

Start-up Supply Current

0.03mA

Maximum Source Current

1mA

Maximum Sink Current

0.00004A

Number of Outputs

4

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Length

10mm

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Supply Voltage

25 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi FAN6921MRMY, PWM Controller, 0.44 kHz 16-Pin, SOP
P.O.A.Each (Supplied on a Reel) (Exc. Vat)