Technical Document
Specifications
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Typical Operating Supply Voltage
10 → 24 V
Dimensions
13 x 7.6 x 2.35mm
Height
2.35mm
Width
7.6mm
Length
13mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-25 °C
Country of Origin
Korea, Republic Of
Product details
Display Drivers, Fairchild Semiconductor
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
FAN7319MX, LCD Driver, 10 → 24 V, 20-Pin SOIC
5
P.O.A.
FAN7319MX, LCD Driver, 10 → 24 V, 20-Pin SOIC
Stock information temporarily unavailable.
5
Technical Document
Specifications
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Typical Operating Supply Voltage
10 → 24 V
Dimensions
13 x 7.6 x 2.35mm
Height
2.35mm
Width
7.6mm
Length
13mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-25 °C
Country of Origin
Korea, Republic Of
Product details