Technical Document
Specifications
Mounting Type
Through Hole
Pin Count
32
Dimensions
60 x 31 x 7.2mm
Package Type
SPM32 AA
Maximum Operating Temperature
+125 °C
Length
60mm
Width
31mm
Height
7.2mm
Minimum Operating Temperature
-20 °C
Output Current Range
5 mA
Operating Temperature Range
-20 → +125 °C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Fairchild Semiconductor, Smart Power Module 32-Pin, SPM32 AA FSAM30SH60A
8
P.O.A.
Fairchild Semiconductor, Smart Power Module 32-Pin, SPM32 AA FSAM30SH60A
Stock information temporarily unavailable.
8
Technical Document
Specifications
Mounting Type
Through Hole
Pin Count
32
Dimensions
60 x 31 x 7.2mm
Package Type
SPM32 AA
Maximum Operating Temperature
+125 °C
Length
60mm
Width
31mm
Height
7.2mm
Minimum Operating Temperature
-20 °C
Output Current Range
5 mA
Operating Temperature Range
-20 → +125 °C
Country of Origin
China