Technical Document
Specifications
Brand
FasterThread
NPT 1/4 Female
Coupling Gender
Female
Thread Size
1/4in
Material
Carbon Steel
Series
PVVM Series
Compatible with
ANSI B1.20.3
Type
Union
Locking Style
Screw Lock
Finish
Yellow Passivated, Zinc Plated
Seal Material
Nitrile Rubber
Thread Standard
BSP
Thread Gender
Female
Maximum Operating Pressure
1000 bar
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C
Product details
Screw Locking
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) or VITON® seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 100°C (+125°C for PVVM and VVS series), and -10 to +200°C for VITON-seal screw couplings.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FasterThread
NPT 1/4 Female
Coupling Gender
Female
Thread Size
1/4in
Material
Carbon Steel
Series
PVVM Series
Compatible with
ANSI B1.20.3
Type
Union
Locking Style
Screw Lock
Finish
Yellow Passivated, Zinc Plated
Seal Material
Nitrile Rubber
Thread Standard
BSP
Thread Gender
Female
Maximum Operating Pressure
1000 bar
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C
Product details
Screw Locking
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) or VITON® seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 100°C (+125°C for PVVM and VVS series), and -10 to +200°C for VITON-seal screw couplings.
