Amphenol ICC 20021121 Series Straight Surface Mount PCB Header, 10 Contact(s), 1.27mm Pitch, 2 Row(s)

RS Stock No.: 714-1192Brand: FCIManufacturers Part No.: 20021121-00010C4LF
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

FCI

Series

20021121

Pitch

1.27mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Straight

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

1A

Voltage Rating

125 V ac

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Amphenol ICC 20021121 Series Straight Surface Mount PCB Header, 10 Contact(s), 1.27mm Pitch, 2 Row(s)

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Amphenol ICC 20021121 Series Straight Surface Mount PCB Header, 10 Contact(s), 1.27mm Pitch, 2 Row(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

FCI

Series

20021121

Pitch

1.27mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Straight

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

1A

Voltage Rating

125 V ac

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more