Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FCI, 65240 Female PCB Housing, 2.54mm Pitch, 3 Way, 1 Row

RS Stock No.: 406-0286Brand: FCIManufacturers Part No.: 65240-003
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

FCI

Number Of Contacts

3

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

65240

For Use With

PCB Connector

Length

10.08mm

Width

13.85mm

Housing Material

Glass Fibre Reinforced PET

Product details

Dubox casings for crimp contacts

Dubox enclosures for housing female crimp contacts.End-to-end stacking.Passive anti-inversion locking.For use with Dubox male skirt connectors.The contacts are removable and can be replaced.

Amphenol FCI 2.54mm Dubox Series Interconnection System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

FCI, 65240 Female PCB Housing, 2.54mm Pitch, 3 Way, 1 Row

P.O.A.

FCI, 65240 Female PCB Housing, 2.54mm Pitch, 3 Way, 1 Row
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

FCI

Number Of Contacts

3

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

65240

For Use With

PCB Connector

Length

10.08mm

Width

13.85mm

Housing Material

Glass Fibre Reinforced PET

Product details

Dubox casings for crimp contacts

Dubox enclosures for housing female crimp contacts.End-to-end stacking.Passive anti-inversion locking.For use with Dubox male skirt connectors.The contacts are removable and can be replaced.

Amphenol FCI 2.54mm Dubox Series Interconnection System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in