Figaro FECS43-20, Air Quality Sensor

RS Stock No.: 134-6615Brand: FigaroManufacturers Part No.: FECS43-20
brand-logo
View all in Gas Detectors

Technical Document

Specifications

Brand

Figaro

Gases Detected

Sulphur Dioxide

Response Time

<25 s

Application

Portable & Fixed Installation SO2 Monitors, SO2 Detectors

Dimensions

20.4 (Dia.) x 16.5mm

Weight

4.5g

Width

20.4 (Dia.)mm

Maximum Operating Temperature

+50°C

Model Number p

FECS43-20

Height

16.5mm

Minimum Operating Temperature

-30°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Figaro FECS43-20, Air Quality Sensor

P.O.A.

Figaro FECS43-20, Air Quality Sensor
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Figaro

Gases Detected

Sulphur Dioxide

Response Time

<25 s

Application

Portable & Fixed Installation SO2 Monitors, SO2 Detectors

Dimensions

20.4 (Dia.) x 16.5mm

Weight

4.5g

Width

20.4 (Dia.)mm

Maximum Operating Temperature

+50°C

Model Number p

FECS43-20

Height

16.5mm

Minimum Operating Temperature

-30°C