Figaro TGS2600-B00, Air Quality Sensor

RS Stock No.: 134-6599Brand: FigaroManufacturers Part No.: TGS2600-B00
brand-logo
View all in Gas Detectors

Technical Document

Specifications

Brand

Figaro

Gases Detected

Air Contaminants

Application

Air Cleaners, Air Quality Monitors, Ventilation Control

Dimensions

9.2 (Dia.) x 7.8mm

Weight

1.1g

Height

7.8mm

Model Number p

TGS2600-B00

Width

9.2 (Dia.)mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Figaro TGS2600-B00, Air Quality Sensor

P.O.A.

Figaro TGS2600-B00, Air Quality Sensor
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Figaro

Gases Detected

Air Contaminants

Application

Air Cleaners, Air Quality Monitors, Ventilation Control

Dimensions

9.2 (Dia.) x 7.8mm

Weight

1.1g

Height

7.8mm

Model Number p

TGS2600-B00

Width

9.2 (Dia.)mm