Figaro Gas Sensor for Butane, Propane Detection

RS Stock No.: 134-6583Brand: FigaroManufacturers Part No.: TGS2610-C00
brand-logo
View all in Gas Detectors

Technical Document

Specifications

Brand

Figaro

Gases Detected

Butane, Propane

Application

LP Gas & Vapor Detection, Portable LP Detectors, Residential LP Leak Detectors & Alarms

Dimensions

9.2 (Dia.) x 7.8mm

Weight

1.2g

Height

7.8mm

Width

9.2 (Dia.)mm

Model Number p

TGS2610-C00

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Figaro Gas Sensor for Butane, Propane Detection

P.O.A.

Figaro Gas Sensor for Butane, Propane Detection
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Figaro

Gases Detected

Butane, Propane

Application

LP Gas & Vapor Detection, Portable LP Detectors, Residential LP Leak Detectors & Alarms

Dimensions

9.2 (Dia.) x 7.8mm

Weight

1.2g

Height

7.8mm

Width

9.2 (Dia.)mm

Model Number p

TGS2610-C00