Light Dependent Relay Lighting Time Switch 1 Channel, 230 V ac

RS Stock No.: 711-4825Brand: FinderManufacturers Part No.: 10.42.8.230.0000
View all in Time Switches

Technical Document

Specifications

Brand

Finder

Supply Voltage

230 V ac

Number of Channels

1

Terminal Type

Screw

Contact Configuration

DPNO

Height

110.6mm

Depth

58.6mm

You may be interested in
View all in Time Switches

Stock information temporarily unavailable.

P.O.A.

Light Dependent Relay Lighting Time Switch 1 Channel, 230 V ac

P.O.A.

Light Dependent Relay Lighting Time Switch 1 Channel, 230 V ac

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Finder

Supply Voltage

230 V ac

Number of Channels

1

Terminal Type

Screw

Contact Configuration

DPNO

Height

110.6mm

Depth

58.6mm

You may be interested in