Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder Plug In Non-Latching Relay, 24V dc Coil, 16A Switching Current, DPDT

RS Stock No.: 292-8405Brand: FinderManufacturers Part No.: 62.32.9024.0010
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

16A

Terminal Type

Quick Connect

Maximum Switching Voltage AC

400V ac

Length

38.2mm

Coil Resistance

445 Ω

Coil Power

1.3W

Height

35.8mm

Life

10000000 (AC Mechanical) cycles, 20000000 (DC Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

62 Series

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Depth

49.1mm

Maximum Switching Power AC

4 kVA

Application

Power

Country of Origin

Italy

Product details

2 RT/3 RT 16A plug-in relays, series 62.32 and 62.33

Relays with 2 or 3 rest/work contacts (RT).
Permanent 16A current.
Housing equipped with a lockable mechanical test button.
Option to fit with time switch series 86 dual function or multi-function (357-6948 or 357-6954).
Mounts on universal supports with panel attachment, assembly on DIN rail.

Approvals

UL and VDE, CE, CSA, and ABS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Finder Plug In Non-Latching Relay, 24V dc Coil, 16A Switching Current, DPDT

P.O.A.

Finder Plug In Non-Latching Relay, 24V dc Coil, 16A Switching Current, DPDT
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

16A

Terminal Type

Quick Connect

Maximum Switching Voltage AC

400V ac

Length

38.2mm

Coil Resistance

445 Ω

Coil Power

1.3W

Height

35.8mm

Life

10000000 (AC Mechanical) cycles, 20000000 (DC Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

62 Series

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Depth

49.1mm

Maximum Switching Power AC

4 kVA

Application

Power

Country of Origin

Italy

Product details

2 RT/3 RT 16A plug-in relays, series 62.32 and 62.33

Relays with 2 or 3 rest/work contacts (RT).
Permanent 16A current.
Housing equipped with a lockable mechanical test button.
Option to fit with time switch series 86 dual function or multi-function (357-6948 or 357-6954).
Mounts on universal supports with panel attachment, assembly on DIN rail.

Approvals

UL and VDE, CE, CSA, and ABS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in