Technical Document
Specifications
Brand
FlukeMultimeter Type
Handheld
Model Number p
111
Display Type
LCD
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Capacitance Measurement
9.999mF
Maximum Frequency
500Hz
AC Current Measurement Resolution
0.01A ac
DC Current Measurement Resolution
0.001A dc
AC Voltage Measurement Resolution
1mV ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
1mV dc
Safety Category Level
CAT III
Capacitance Measurement Resolution
1nF
Best AC Current Accuracy
±1.5% + 3 Digits
Width
96mm
Dimensions
160 x 96 x 46mm
Best AC Voltage Accuracy
±1% + 3 Digits
Best Capacitance Measurement Accuracy
±1.9% + 2 Digits
Minimum Operating Temperature
-10°C
Height
46mm
Weight
350g
Best DC Current Accuracy
±1% + 3 Digits
Safety Category Voltage
600V
Best Resistance Measurement Accuracy
±1.5% + 3 Digits
Length
160mm
Best DC Voltage Accuracy
±0.7% + 2 Digits
Maximum Operating Temperature
+50°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
FlukeMultimeter Type
Handheld
Model Number p
111
Display Type
LCD
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Capacitance Measurement
9.999mF
Maximum Frequency
500Hz
AC Current Measurement Resolution
0.01A ac
DC Current Measurement Resolution
0.001A dc
AC Voltage Measurement Resolution
1mV ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
1mV dc
Safety Category Level
CAT III
Capacitance Measurement Resolution
1nF
Best AC Current Accuracy
±1.5% + 3 Digits
Width
96mm
Dimensions
160 x 96 x 46mm
Best AC Voltage Accuracy
±1% + 3 Digits
Best Capacitance Measurement Accuracy
±1.9% + 2 Digits
Minimum Operating Temperature
-10°C
Height
46mm
Weight
350g
Best DC Current Accuracy
±1% + 3 Digits
Safety Category Voltage
600V
Best Resistance Measurement Accuracy
±1.5% + 3 Digits
Length
160mm
Best DC Voltage Accuracy
±0.7% + 2 Digits
Maximum Operating Temperature
+50°C
