Fordata FDCC0802B-FLYYBW-51SE Alphanumeric LCD Display, Yellow on Green, 2 Rows by 8 Characters, Transflective

RS Stock No.: 720-0175Brand: FordataManufacturers Part No.: FDCC0802B-FLYYBW-51SE
brand-logo
View all in LCD Monochrome Displays

Technical Document

Specifications

Brand

Fordata

Display Type

Alphanumeric

Character Matrix

2 Rows by 8 Characters

Characters per Row

8

Character Rows

2

Character Height

5.6mm

Character Width

3mm

Viewing Area Dimensions

38 x 16mm

Viewing Area Height

16mm

Viewing Area Width

38mm

Background Colour

Green

Backlight Type

LED

Illumination Colour

Yellow

External Dimensions

32 x 58mm

External Height

32mm

External Width

58mm

Controller Type

SPLC780D

Display Mode

Transflective

Display Matrix Technology

STN

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Voltage Rating

5V

Operating Temperature Range

-20 → +70°C

Current Rating

2.5mA

Stock information temporarily unavailable.

P.O.A.

Fordata FDCC0802B-FLYYBW-51SE Alphanumeric LCD Display, Yellow on Green, 2 Rows by 8 Characters, Transflective

P.O.A.

Fordata FDCC0802B-FLYYBW-51SE Alphanumeric LCD Display, Yellow on Green, 2 Rows by 8 Characters, Transflective
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fordata

Display Type

Alphanumeric

Character Matrix

2 Rows by 8 Characters

Characters per Row

8

Character Rows

2

Character Height

5.6mm

Character Width

3mm

Viewing Area Dimensions

38 x 16mm

Viewing Area Height

16mm

Viewing Area Width

38mm

Background Colour

Green

Backlight Type

LED

Illumination Colour

Yellow

External Dimensions

32 x 58mm

External Height

32mm

External Width

58mm

Controller Type

SPLC780D

Display Mode

Transflective

Display Matrix Technology

STN

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Voltage Rating

5V

Operating Temperature Range

-20 → +70°C

Current Rating

2.5mA