Red high efficiency xenon beacon,240Vac

RS Stock No.: 228-0012Brand: FulleonManufacturers Part No.: 431001RSCO-0275
View all in Beacons

Technical Document

Specifications

Brand

Fulleon

Supply Voltage

240 V ac

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

AC

Base Diameter

93mm

Height

100mm

Stock information temporarily unavailable.

P.O.A.

Red high efficiency xenon beacon,240Vac

P.O.A.

Red high efficiency xenon beacon,240Vac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fulleon

Supply Voltage

240 V ac

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

AC

Base Diameter

93mm

Height

100mm