Ganter Technopolymer Ball & Spring Plunger, 9 mm Long

RS Stock No.: 776-779Brand: GanterManufacturers Part No.: GN.32132
brand-logo

Technical Document

Specifications

Brand

Ganter

Product Type

Ball & Spring Plunger

Sub Type

Ball Spring Plunger

Body Material

Technopolymer

Length

9mm

Ball Diameter

6.5mm

Standards/Approvals

INOX Stainless steel, RoHS

Country of Origin

Germany

Stock information temporarily unavailable.

BD 11.970

BD 11.970 1 Bag of 10 (Exc. Vat)

BD 13.167

BD 13.167 1 Bag of 10 (inc. VAT)

Ganter Technopolymer Ball & Spring Plunger, 9 mm Long

BD 11.970

BD 11.970 1 Bag of 10 (Exc. Vat)

BD 13.167

BD 13.167 1 Bag of 10 (inc. VAT)

Ganter Technopolymer Ball & Spring Plunger, 9 mm Long

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Ganter

Product Type

Ball & Spring Plunger

Sub Type

Ball Spring Plunger

Body Material

Technopolymer

Length

9mm

Ball Diameter

6.5mm

Standards/Approvals

INOX Stainless steel, RoHS

Country of Origin

Germany