GE 35 W Halogen Reflector Lamp GU4, 12 V, 35.3mm

RS Stock No.: 786-3331Brand: GEManufacturers Part No.: 19635
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Brand

GE

Wattage

35 W

Lamp Base

GU4

Voltage Rating

12 V

Life Hours

3500h

Diameter

35.3mm

Country of Origin

Hungary

Product details

GE ConstantColor™ Precise™ IR Low Voltage Dichroic Mirror Halogen Reflector Lamps

Precise™ MR16 lamps are low voltage tungsten halogen reflector-mounted lamps popular for downlighting and accent lighting applications because of their small size, precise beam control, high efficacy, excellent white light and cool beam characteristics.

New ConstantColor™ Precise™ IR lamp comprises a small halogen low voltage filament infra-red coated capsule permanently cemented into a one-piece, dichroic coated all glass reflector. Beam patterns range from very narrow spots to wide floods. The lamp incorporates an integral clear lens to ensure that both bulb and reflector are protected from dust and dirt during installation and operation. Cover glass effectively eliminates UV-C radiation and greatly reduces UV-B radiation.

IR coated capsule results in up to 43% energy saving
Premium ConstantColor™ coating
Advanced GE Thin Film Technology to maintain consistent colour over life
Reliable hard dichroic coating (double sided)
Close to 90% maintained light output over life
Eliminates backlight
Does not evaporate & maintains reflectance through life
Precise optical control. Evenly lit surfaces
Crisp, white light
Long 5000 hour life
UV control
Provide instant–on, full light output at start-up
Environmentally friendly with no lead or mercury

Approvals

IEC 60432-3 Tungsten Halogen Lamps Safety Standard
IEC 60357 Tungsten Halogen Lamps Performance Standard
IEC 60061 Lamp Caps & Holders - Part1: Lamp Caps

You may be interested in
Stock information temporarily unavailable.

P.O.A.

GE 35 W Halogen Reflector Lamp GU4, 12 V, 35.3mm

P.O.A.

GE 35 W Halogen Reflector Lamp GU4, 12 V, 35.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

GE

Wattage

35 W

Lamp Base

GU4

Voltage Rating

12 V

Life Hours

3500h

Diameter

35.3mm

Country of Origin

Hungary

Product details

GE ConstantColor™ Precise™ IR Low Voltage Dichroic Mirror Halogen Reflector Lamps

Precise™ MR16 lamps are low voltage tungsten halogen reflector-mounted lamps popular for downlighting and accent lighting applications because of their small size, precise beam control, high efficacy, excellent white light and cool beam characteristics.

New ConstantColor™ Precise™ IR lamp comprises a small halogen low voltage filament infra-red coated capsule permanently cemented into a one-piece, dichroic coated all glass reflector. Beam patterns range from very narrow spots to wide floods. The lamp incorporates an integral clear lens to ensure that both bulb and reflector are protected from dust and dirt during installation and operation. Cover glass effectively eliminates UV-C radiation and greatly reduces UV-B radiation.

IR coated capsule results in up to 43% energy saving
Premium ConstantColor™ coating
Advanced GE Thin Film Technology to maintain consistent colour over life
Reliable hard dichroic coating (double sided)
Close to 90% maintained light output over life
Eliminates backlight
Does not evaporate & maintains reflectance through life
Precise optical control. Evenly lit surfaces
Crisp, white light
Long 5000 hour life
UV control
Provide instant–on, full light output at start-up
Environmentally friendly with no lead or mercury

Approvals

IEC 60432-3 Tungsten Halogen Lamps Safety Standard
IEC 60357 Tungsten Halogen Lamps Performance Standard
IEC 60061 Lamp Caps & Holders - Part1: Lamp Caps

You may be interested in