Technical Documents
Specifications
Brand
GeberitProduct Type
Elbow Fitting
Fitting Type
Elbow
Connection Type B
Threaded
Connection Type A
Push-in
Fitting Direction
Elbow
Shape
Cylindrical
Connection Size A
28 mm
Connection Size B
1 in
Connection Gender A
Female
Maximum Operating Pressure
25 bar
Connection Gender B
Female
Minimum Operating Temperature
0°C
Connection Standard A
Metric
Maximum Operating Temperature
100°C
Connection Standard B
BSP
Standards/Approvals
EN 10088
Length
30mm
Country of Origin
Germany
Product Details
The Geberit Elbow tap connector provides a robust solution for connecting gas meters. Designed with an offset for circular holes, this component ensures secure fittings for efficient gas flow in residential and commercial applications.
Stock information temporarily unavailable.
BD 16.924
BD 16.924 Each (Exc. Vat)
BD 18.616
BD 18.616 Each (inc. VAT)
1
BD 16.924
BD 16.924 Each (Exc. Vat)
BD 18.616
BD 18.616 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GeberitProduct Type
Elbow Fitting
Fitting Type
Elbow
Connection Type B
Threaded
Connection Type A
Push-in
Fitting Direction
Elbow
Shape
Cylindrical
Connection Size A
28 mm
Connection Size B
1 in
Connection Gender A
Female
Maximum Operating Pressure
25 bar
Connection Gender B
Female
Minimum Operating Temperature
0°C
Connection Standard A
Metric
Maximum Operating Temperature
100°C
Connection Standard B
BSP
Standards/Approvals
EN 10088
Length
30mm
Country of Origin
Germany
Product Details
The Geberit Elbow tap connector provides a robust solution for connecting gas meters. Designed with an offset for circular holes, this component ensures secure fittings for efficient gas flow in residential and commercial applications.