Technical Documents
Specifications
Brand
GefranProduct Type
Board Mount Pressure Sensor
Standards/Approvals
No
Minimum Operating Temperature
-30°C
IP Rating
IP67
Maximum Operating Temperature
75°C
Country of Origin
China
Stock information temporarily unavailable.
BD 50.026
BD 50.026 Each (Exc. Vat)
BD 55.029
BD 55.029 Each (inc. VAT)
1
BD 50.026
BD 50.026 Each (Exc. Vat)
BD 55.029
BD 55.029 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GefranProduct Type
Board Mount Pressure Sensor
Standards/Approvals
No
Minimum Operating Temperature
-30°C
IP Rating
IP67
Maximum Operating Temperature
75°C
Country of Origin
China