Gefran WPP-A Series Pressure Sensor, Analogue Output

RS Stock No.: 150-379Brand: GefranManufacturers Part No.: PCUR222
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Gefran

Product Type

Pressure Sensor

Accuracy

2 %

Output Type

Analogue

Series

WPP-A

Maximum Supply Voltage

24V

Standards/Approvals

CE

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-30°C

IP Rating

IP67

Country of Origin

Italy

View all in Pressure Sensors

Stock information temporarily unavailable.

BD 29.987

BD 29.987 Each (Exc. Vat)

BD 32.986

BD 32.986 Each (inc. VAT)

Gefran WPP-A Series Pressure Sensor, Analogue Output

BD 29.987

BD 29.987 Each (Exc. Vat)

BD 32.986

BD 32.986 Each (inc. VAT)

Gefran WPP-A Series Pressure Sensor, Analogue Output

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Gefran

Product Type

Pressure Sensor

Accuracy

2 %

Output Type

Analogue

Series

WPP-A

Maximum Supply Voltage

24V

Standards/Approvals

CE

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-30°C

IP Rating

IP67

Country of Origin

Italy