Technical Document
Specifications
Brand
GemaltoSupported Frequency Bands
1900MHz
Supported Bus Interfaces
RS232, RS485
Dimensions
115 x 86 x 26mm
Height
26mm
Length
115mm
Maximum Operating Temperature
+65 °C
Minimum Operating Temperature
-30 °C
Width
86mm
Country of Origin
Germany
Product details
BGS5T Terminals, Gemalto
The Cinterion BGS5T is a smart M2M terminal which offers Quad-Band 2G and TCP/IP connectivity. BGS5T terminals also feature embedded Java, enabling quick and easy application development.
The terminals provide a secure, easy, plug-and-play solution for M2M communications. Ideal for newbies to the M2M world, the BGS5T is great for industrial applications including; metering, security, remote monitoring and transportation.
A robust plastic housing on the terminal enables the Cinterion BGS5T to offer various mounting options, with a standard RS-232 interface.
Features of the Cinterion BGS5T Terminal:
Quad-band 2G GSM
GPRS class 12
Java embedded
FOTA configurable (free of charge)
Flexible mounting options
Advanced temperature management
USB 2.0 high speed compatible
RLS monitoring
Embedded TCP/IP stack
GSM/GPRS (Mobile Communications) - Enclosed
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
GemaltoSupported Frequency Bands
1900MHz
Supported Bus Interfaces
RS232, RS485
Dimensions
115 x 86 x 26mm
Height
26mm
Length
115mm
Maximum Operating Temperature
+65 °C
Minimum Operating Temperature
-30 °C
Width
86mm
Country of Origin
Germany
Product details
BGS5T Terminals, Gemalto
The Cinterion BGS5T is a smart M2M terminal which offers Quad-Band 2G and TCP/IP connectivity. BGS5T terminals also feature embedded Java, enabling quick and easy application development.
The terminals provide a secure, easy, plug-and-play solution for M2M communications. Ideal for newbies to the M2M world, the BGS5T is great for industrial applications including; metering, security, remote monitoring and transportation.
A robust plastic housing on the terminal enables the Cinterion BGS5T to offer various mounting options, with a standard RS-232 interface.
Features of the Cinterion BGS5T Terminal:
Quad-band 2G GSM
GPRS class 12
Java embedded
FOTA configurable (free of charge)
Flexible mounting options
Advanced temperature management
USB 2.0 high speed compatible
RLS monitoring
Embedded TCP/IP stack