Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gems Sensors Pressure Sensor, 0mbar Min, 2.5bar Max, Analogue Output, Gauge Reading

RS Stock No.: 535-1296Brand: Gems SensorsManufacturers Part No.: 6700BGA2500GG000B-RS
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Gauge

Minimum Pressure Reading

0mbar

Maximum Pressure Reading

2.5bar

Accuracy

0.15 %

Output Type

Analogue

Analogue Output

4 → 20 mA

Supply Voltage

9.5 → 40 V dc

Maximum Operating Temperature

+85°C

IP Rating

IP65

Minimum Operating Temperature

-20°C

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Gems Sensors Pressure Sensor, 0mbar Min, 2.5bar Max, Analogue Output, Gauge Reading

P.O.A.

Gems Sensors Pressure Sensor, 0mbar Min, 2.5bar Max, Analogue Output, Gauge Reading
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Pressure Reading Type

Gauge

Minimum Pressure Reading

0mbar

Maximum Pressure Reading

2.5bar

Accuracy

0.15 %

Output Type

Analogue

Analogue Output

4 → 20 mA

Supply Voltage

9.5 → 40 V dc

Maximum Operating Temperature

+85°C

IP Rating

IP65

Minimum Operating Temperature

-20°C

You may be interested in