G&J Hall Threading Tap, M2 Thread, 0.4mm Pitch, Metric Coarse Standard
RS Stock No.: 510-658Brand: G&J Hall

Technical Document
Specifications
Brand
G&J HallThread Size
M2
Type
Spiral Point
Pitch
0.4mm
Thread Standard
Metric Coarse
Material
HSS
Shank Type
Plain
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
G&J Hall Threading Tap, M2 Thread, 0.4mm Pitch, Metric Coarse Standard
1
P.O.A.
G&J Hall Threading Tap, M2 Thread, 0.4mm Pitch, Metric Coarse Standard
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
G&J HallThread Size
M2
Type
Spiral Point
Pitch
0.4mm
Thread Standard
Metric Coarse
Material
HSS
Shank Type
Plain