HSS straight flute taper tap,M3 0.5mm

RS Stock No.: 773-792Brand: G&J Hall
View all in Threading Taps

Technical Document

Specifications

Thread Size

M3

Type

Straight Flute, Taper

Pitch

0.5mm

Thread Standard

Metric Coarse

Material

HSS

Shank Type

Plain

Stock information temporarily unavailable.

P.O.A.

HSS straight flute taper tap,M3 0.5mm

P.O.A.

HSS straight flute taper tap,M3 0.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M3

Type

Straight Flute, Taper

Pitch

0.5mm

Thread Standard

Metric Coarse

Material

HSS

Shank Type

Plain