Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Glenair Heat Shrink Boot, Black 30mm Sleeve Dia. x 2.7cm Length, Series 77 Series

RS Stock No.: 742-2646Brand: GlenairManufacturers Part No.: 770-005A204
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

Glenair

Sleeve Diameter

30mm

Colour

Black

Shrunk Diameter

5.5 mm, 13.5 mm

Sleeve Type

Heat Shrink

Sleeve Length

2.7cm

Material

Polyolefin

Flame Retardant

Yes

Series

Series 77

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Glenair Heat Shrink Boot, Black 30mm Sleeve Dia. x 2.7cm Length, Series 77 Series

P.O.A.

Glenair Heat Shrink Boot, Black 30mm Sleeve Dia. x 2.7cm Length, Series 77 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Glenair

Sleeve Diameter

30mm

Colour

Black

Shrunk Diameter

5.5 mm, 13.5 mm

Sleeve Type

Heat Shrink

Sleeve Length

2.7cm

Material

Polyolefin

Flame Retardant

Yes

Series

Series 77

Country of Origin

United Kingdom

You may be interested in