Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Glenair Male Crimp Circular Connector Contact, Contact Size 23, Wire Size 28 → 22 AWG

RS Stock No.: 713-3009Brand: GlenairManufacturers Part No.: 809-001
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Brand

Glenair

Gender

Male

Contact Size

23

Wire Size

28 → 22 AWG

Termination Method

Crimp

Series

80

Contact Type

Signal

Current Rating

5A

Length

11.53mm

Contact Plating

Gold over Nickel

Contact Material

Beryllium Copper

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+200°C

Mounting Type

Cable Mount

Country of Origin

United States

Product details

Glenair Series 804 Mighty Mouse Crimp Contacts

Glenair Series 804 Mighty Mouse Quick Disconnect Connectors

The 804 Series Quick Disconnector connectors are ideal for breakaway connections. Featuring a stainless steel spring in the receptacle and a detent on the plug body. Used for headsets, radios, weapons etc, the QDC Mighty Mouse meets immersion requirments and provides excellent durability. The gold-plated spring provides low shel-to-shell resistance for excellent EMI shielding. A fluorosilicone o-ring provides a watertight seal when properly mated.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Glenair Male Crimp Circular Connector Contact, Contact Size 23, Wire Size 28 → 22 AWG

P.O.A.

Glenair Male Crimp Circular Connector Contact, Contact Size 23, Wire Size 28 → 22 AWG
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Glenair

Gender

Male

Contact Size

23

Wire Size

28 → 22 AWG

Termination Method

Crimp

Series

80

Contact Type

Signal

Current Rating

5A

Length

11.53mm

Contact Plating

Gold over Nickel

Contact Material

Beryllium Copper

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+200°C

Mounting Type

Cable Mount

Country of Origin

United States

Product details

Glenair Series 804 Mighty Mouse Crimp Contacts

Glenair Series 804 Mighty Mouse Quick Disconnect Connectors

The 804 Series Quick Disconnector connectors are ideal for breakaway connections. Featuring a stainless steel spring in the receptacle and a detent on the plug body. Used for headsets, radios, weapons etc, the QDC Mighty Mouse meets immersion requirments and provides excellent durability. The gold-plated spring provides low shel-to-shell resistance for excellent EMI shielding. A fluorosilicone o-ring provides a watertight seal when properly mated.