Glenair, Copper Alloy 19 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 14, MIL-DTL-26482

RS Stock No.: 107-063Brand: GlenairManufacturers Part No.: IPT02A14-19PF7
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

19

Gender

Female

Contact Gender

Male

Current Rating

7.5A

Voltage Rating

600 V ac, 700 V dc

Shell Size

14

Mounting Type

Box Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold over Nickel

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Country of Origin

Italy

Product details

MIL-C-26482 IPT Series connectors, panel mount

For the seals refer to codes 513-4085 onwards

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

P.O.A.

Glenair, Copper Alloy 19 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 14, MIL-DTL-26482

P.O.A.

Glenair, Copper Alloy 19 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 14, MIL-DTL-26482
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

19

Gender

Female

Contact Gender

Male

Current Rating

7.5A

Voltage Rating

600 V ac, 700 V dc

Shell Size

14

Mounting Type

Box Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold over Nickel

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Country of Origin

Italy

Product details

MIL-C-26482 IPT Series connectors, panel mount

For the seals refer to codes 513-4085 onwards

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).