Glenair, Copper Alloy 14 Way Box Mount MIL Spec Circular Connector ReceptacleBlack, Socket Contacts,Shell Size 20,

RS Stock No.: 107-423Brand: GlenairManufacturers Part No.: IT3102A20-27SF7
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

14

Gender

Female

Contact Gender

Female

Current Rating

41A

Voltage Rating

500 V ac, 700 V dc

Shell Size

20

Mounting Type

Box Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Colour

Black

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Zinc Cobalt

Contact Material

Copper Alloy

Country of Origin

Italy

Product details

MIL-C-5015 IT Series connectors, panel mount

For the seals refer to codes 513-4085 onwards

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

P.O.A.

Glenair, Copper Alloy 14 Way Box Mount MIL Spec Circular Connector ReceptacleBlack, Socket Contacts,Shell Size 20,

P.O.A.

Glenair, Copper Alloy 14 Way Box Mount MIL Spec Circular Connector ReceptacleBlack, Socket Contacts,Shell Size 20,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

14

Gender

Female

Contact Gender

Female

Current Rating

41A

Voltage Rating

500 V ac, 700 V dc

Shell Size

20

Mounting Type

Box Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Colour

Black

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Zinc Cobalt

Contact Material

Copper Alloy

Country of Origin

Italy

Product details

MIL-C-5015 IT Series connectors, panel mount

For the seals refer to codes 513-4085 onwards

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).