Technical Document
Specifications
Brand
GlenairNumber Of Contacts
7
Gender
Male
Contact Gender
Female
Current Rating
22A
Voltage Rating
500 V ac, 700 V dc
Shell Size
16S
Mounting Type
Cable Mount
Military Standard
MIL-DTL-5015
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold, Silver
Shell Plating
Olive Drab Cadmium
Contact Material
Copper Alloy
Country of Origin
Italy
BD 14.344
BD 14.344 Each (Exc. Vat)
BD 15.778
BD 15.778 Each (inc. VAT)
1
BD 14.344
BD 14.344 Each (Exc. Vat)
BD 15.778
BD 15.778 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
GlenairNumber Of Contacts
7
Gender
Male
Contact Gender
Female
Current Rating
22A
Voltage Rating
500 V ac, 700 V dc
Shell Size
16S
Mounting Type
Cable Mount
Military Standard
MIL-DTL-5015
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold, Silver
Shell Plating
Olive Drab Cadmium
Contact Material
Copper Alloy
Country of Origin
Italy
