Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Glenair 24 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 24, MIL-DTL-5015

RS Stock No.: 189-825Brand: GlenairManufacturers Part No.: IT3106A24-28SPHM22F7
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

24

Gender

Male

Contact Gender

Female

Current Rating

41A

Voltage Rating

200 V ac, 250 V dc

Shell Size

24

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Colour

Black

Minimum Operating Temperature

-55°C

Contact Plating

Silver

Shell Plating

Zinc Cobalt

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Country of Origin

Italy

Product details

MIL-C-5015 IT Series connectors, cable mount

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 40.940

Each (Exc. Vat)

BD 45.034

Each (inc. VAT)

Glenair 24 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 24, MIL-DTL-5015

BD 40.940

Each (Exc. Vat)

BD 45.034

Each (inc. VAT)

Glenair 24 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 24, MIL-DTL-5015
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

24

Gender

Male

Contact Gender

Female

Current Rating

41A

Voltage Rating

200 V ac, 250 V dc

Shell Size

24

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Colour

Black

Minimum Operating Temperature

-55°C

Contact Plating

Silver

Shell Plating

Zinc Cobalt

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Country of Origin

Italy

Product details

MIL-C-5015 IT Series connectors, cable mount

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.