Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Glenair 10 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 18, MIL-DTL-5015

RS Stock No.: 513-3082Brand: GlenairManufacturers Part No.: ITS3106A18-1SPHM18F7
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

10

Gender

Male

Contact Gender

Female

Current Rating

22A

Voltage Rating

200 V ac, 250 V dc

Shell Size

18

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Olive Drab Cadmium

Country of Origin

Italy

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Glenair 10 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 18, MIL-DTL-5015

P.O.A.

Glenair 10 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 18, MIL-DTL-5015
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

10

Gender

Male

Contact Gender

Female

Current Rating

22A

Voltage Rating

200 V ac, 250 V dc

Shell Size

18

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Olive Drab Cadmium

Country of Origin

Italy